Arrow Electronic Components Online
TS5MP646YFPR|TI|simage
TS5MP646YFPR|TI|limage
Analog Switch Multiplexers

TS5MP646YFPR

Analog Switch Decimal SPDT 36-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Decimal SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    10
  • Number of Inputs per Chip
    10
  • Number of Outputs per Chip
    20
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.04(Typ)
  • Maximum Turn-On Time (ns)
    300000@5.5V
  • Maximum Turn-Off Time (ns)
    1000@5.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    0.1@5.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.03@5.5V
  • Maximum Supply Current (mA)
    0.06@5.5V
  • Maximum Low Level Output Current (mA)
    35
  • Maximum High Level Output Current (mA)
    35
  • Maximum On Resistance (Ohm)
    10@5.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    2.46
  • Package Length
    2.46
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    36
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources