Arrow Electronic Components Online
TS5A63157DBVRG4|TI|simage
TS5A63157DBVRG4|TI|limage
Analog Switch Multiplexers

TS5A63157DBVRG4

Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    No
  • Maximum Turn-On Time (ns)
    23@1.8V
  • Maximum Turn-Off Time (ns)
    10@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    369(Typ)@1.8V|367(Typ)@2.5V|371(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.00001@5.5V
  • Maximum Supply Current (mA)
    0.0001@5.5V
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    50
  • Maximum On Resistance (Ohm)
    40@1.65V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources