Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single 1:3
Switch Architecture
SP3T
Multiplexer Architecture
1:3
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
3
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
85@1.8V
Maximum Turn-Off Time (ns)
16@1.8V
Maximum Frequency (25°C) @ Vcc (MHz)
75(Typ)@5V|73(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000016@5.5V
Maximum Supply Current (mA)
0.00005@5.5V
Maximum Low Level Output Current (mA)
200
Maximum High Level Output Current (mA)
200
Maximum On Resistance (Ohm)
2.5@1.65V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.92(Max)
Package Length
1.92(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

