Analog Switch Multiplexers
TS5A3159AYZPR
Analog Switch/Analog Multiplexer Single 1:2 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Multiplexer|Analog Switch
Configuration
Single 1:2
Switch Architecture
SPDT
Multiplexer Architecture
1:2
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
70@1.8V
Maximum Turn-Off Time (ns)
40@1.8V
Maximum Frequency (25°C) @ Vcc (MHz)
105(Typ)@1.8V|100(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.00001@5.5V
Maximum Supply Current (mA)
0.00005@5.5V
Maximum Low Level Output Current (mA)
200
Maximum High Level Output Current (mA)
200
Maximum On Resistance (Ohm)
2@2.3V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.92(Max)
Package Length
1.42(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

