Analog Switch Multiplexers
TS5A3154DCUR
Analog Switch/Analog Multiplexer Single 1:2 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Single 1:2
Switch Architecture
SPDT
Multiplexer Architecture
1:2
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
20.5@1.8V
Maximum Turn-Off Time (ns)
27.5@1.8V
Maximum Frequency (25°C) @ Vcc (MHz)
100(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.00002@5.5V
Maximum Supply Current (mA)
0.0001@5.5V
Maximum Low Level Output Current (mA)
200
Maximum High Level Output Current (mA)
200
Maximum On Resistance (Ohm)
2.7@1.65V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.4(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

