Arrow Electronic Components Online
TS5A22362YZPR|TI|limage
TS5A22362YZPR|TI|simage
Analog Switch Multiplexers

TS5A22362YZPR

Analog Switch Dual SPDT 10-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    80@5V
  • Maximum Turn-Off Time (ns)
    70@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    18.3@5V|17.5(Typ)@3.3V|17(Typ)@2.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.3
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.0002@5.5V
  • Maximum Supply Current (mA)
    0.0013@5.5V
  • Maximum Low Level Output Current (mA)
    150
  • Maximum High Level Output Current (mA)
    150
  • Maximum On Resistance (Ohm)
    0.94@2.7V
  • Maximum On Resistance Range (Ohm)
    <1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    1.39(Max)
  • Package Length
    1.89(Max)
  • PCB changed
    10
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    10
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources