STMicroelectronicsTS555IDTTRTimers
Standard Timer Single -40°C 125°C 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100(Typ) | |
| 100(Typ)@3V to 5V | |
| MOS|TTL|CMOS | |
| -10 | |
| 50 | |
| 2 | |
| 2.5|3.3|5|9|12|15 | |
| 16 | |
| 0.4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

