Resistor Trimmers, Potentiometers and Rheostats
TS53YL203MR10
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
20K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Special Features
Wide Ohmic Range
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
2.5
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
220
Electrical Rotational Life (Cycles)
100
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
270
Mechanical Rotational Life (Cycles)
100
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Shape
Square
Product Length (mm)
5
Product Depth (mm)
6.4
Product Height (mm)
2.7
Product Weight (g)
0.15
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Mounting
Surface Mount
Order Quantity

