Arrow Electronic Components Online
TS53YL102MR10|VISHAY|limage
TS53YL102MR10|VISHAY|simage
Resistor Trimmers, Potentiometers and Rheostats

TS53YL102MR10

Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Gull Wing
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.5
  • Number of Turns (Turns)
    1(Mech), 1(Elec)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    220
  • Electrical Rotational Life (Cycles)
    100
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation Angle (°)
    270
  • Mechanical Rotational Life (Cycles)
    100
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    2.7
  • Product Weight (g)
    0.15
  • Mounting
    Surface Mount
  • Family/Series
    TS53
  • ALIAS
    TS53YL1K20%TR
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources