Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.08
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.42@80mA|0.37@50mA|0.3@20mA
Line Regulation
0.3%
Load Regulation
0.3%
Maximum Quiescent Current (mA)
0.01
Maximum Junction Ambient Thermal Resistance
220°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-25
Pin Count
5
Order Quantity

