Reduced Price
Audio Amplifiers
TS4994IQT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 10-Pin VFDFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
2
THDN
0.15%@8Ohm@250mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
7@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.2x1@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
VFDFPN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

