Audio Amplifiers
TS482IST
Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin MSOP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
2.2
THDN
0.03%@16Ohm@90mW
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
120(Typ)
Maximum Input Offset Voltage (mV)
5
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.5@5V
Maximum Supply Current (mA)
7.2@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.107x2@16Ohm
Maximum Power Dissipation (mW)
580
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

