Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Adjustable
Topology
Shunt
Initial Accuracy
1%
Maximum Temperature Coefficient
100ppm/°C
Output Voltage (V)
1.24 to 6
Maximum Input Voltage (V)
10
Maximum Output Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4.95(Max) mm
Package Width
3.94(Max) mm
Package Length
4.95(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

