Analog Switch Multiplexers
TS3V713ELRTGR
Analog Multiplexer Single 7:1 32-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 7:1
Multiplexer Architecture
7:1
Number of Channels per Chip
1
Number of Inputs per Chip
7
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
7@5V
Maximum Turn-On Time (ns)
13@5V
Maximum Turn-Off Time (ns)
13@5V
Maximum Frequency (25°C) @ Vcc (MHz)
1300(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
3|4.5
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
3.6|5.5
Typical Supply Current (mA)
0.2@5.5V
Maximum Supply Current (mA)
0.5@5.5V
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
8@5.5V
Maximum On Resistance Range (Ohm)
5 to 10
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75 mm
Package Width
3 mm
Package Length
6 mm
PCB changed
32
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
32
Lead Shape
No Lead

