Analog Switch Multiplexers
TS3V330RGYR
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Quad 1:2
Switch Architecture
SPDT
Multiplexer Architecture
1:2
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
6.5@3.6V@-40C to 85C
Maximum Turn-Off Time (ns)
3.5@3.6V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
300(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.01@3.6V@-40C to 85C
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
10@3V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
4.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

