Arrow Electronic Components Online
TS3V330PW|TI|limage
TS3V330PW|TI|simage
Analog Switch Multiplexers

TS3V330PW

Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TS3V330PW
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quad 1:2
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    1:2
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    6.5@3.6V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    3.5@3.6V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    300(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    0.01@3.6V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    10@3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources