Analog Switch Multiplexers
TS3USBCA420IRSVT
Analog Multiplexer Single 4:1 16-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Maximum Turn-On Time (ns)
12000@5.5V@0C to 70C
Maximum Turn-Off Time (ns)
6000@5.5V@0C to 70C
Maximum Frequency (25°C) @ Vcc (MHz)
510(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.4
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.045@3.3V
Maximum Supply Current (mA)
0.07@3.6V@-40C to 85
Maximum On Resistance (Ohm)
7.1@3.6V
Maximum On Resistance Range (Ohm)
5 to 10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1.85(Max) mm
Package Length
2.65(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
16
Lead Shape
No Lead

