Arrow Electronic Components Online
TS3USB3000RSER|TI|simage
TS3USB3000RSER|TI|limage
Top Purchased
Analog Switch Multiplexers

TS3USB3000RSER

Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Dual 1:2
  • Switch Architecture
    DPDT
  • Multiplexer Architecture
    1:2
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    480
  • Maximum Propagation Delay Bus to Bus (ns)
    0.1(Typ)@3.3V
  • Maximum Turn-On Time (ns)
    100000(Typ)@3.3V
  • Maximum Turn-Off Time (ns)
    200(Typ)@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    6100(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.3
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    4.8
  • Typical Supply Current (mA)
    0.03@3.3V
  • Maximum Supply Current (mA)
    0.05@4.8V@-40C to 85C
  • Maximum On Resistance (Ohm)
    9.5@2.3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.55(Max) mm
  • Package Length
    2.05(Max) mm
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources