Analog Switch Multiplexers
TS3USB221DRCR
Analog Multiplexer Single 2:1 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
480
Maximum Propagation Delay Bus to Bus (ns)
0.25(Typ)@3.3V|0.25(Typ)@2.5V@-40C to 85C
Maximum Turn-On Time (ns)
50@2.5V@-40C to 85C
Maximum Turn-Off Time (ns)
23@2.5V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
1000(Typ)@3.3V@-40C to 85C
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.03@3.6V
Maximum Low Level Output Current (mA)
120
Maximum High Level Output Current (mA)
120
Maximum On Resistance (Ohm)
6@3V
Maximum On Resistance Range (Ohm)
5 to 10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

