Analog Switch Multiplexers
TS3USB221ARSERG4
Analog Multiplexer Single 1:2 10-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 1:2
Multiplexer Architecture
1:2
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
480(Typ)
Maximum Propagation Delay Bus to Bus (ns)
0.25(Typ)@3.3V|0.25(Typ)@2.5V@-40C to 85C
Maximum Turn-On Time (ns)
50@2.5V@-40C to 85C
Maximum Turn-Off Time (ns)
23@2.5V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
900(Typ)@3.3V@-40C to 85C
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.03@3.6V@-40C to 85C
Maximum On Resistance (Ohm)
6@3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.55(Max)
Package Length
2.05(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead

