Analog Switch Multiplexers
TS3USB221ARSER
Analog Multiplexer Single 1:2 10-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 1:2
Multiplexer Architecture
1:2
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
480(Typ)
Maximum Propagation Delay Bus to Bus (ns)
0.25(Typ)@3.3V|0.25(Typ)@2.5V@-40C to 85C
Maximum Turn-On Time (ns)
50@2.5V@-40C to 85C
Maximum Turn-Off Time (ns)
23@2.5V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
900(Typ)@3.3V@-40C to 85C
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.03@3.6V@-40C to 85C
Maximum On Resistance (Ohm)
6@3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1.5
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead

