Analog Switch Multiplexers
TS3L501ERUAR
Analog Multiplexer Single 22:11 42-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 22:11
Switch Architecture
SPDT
Multiplexer Architecture
22:11
Number of Channels per Chip
1
Number of Inputs per Chip
22
Number of Outputs per Chip
11
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
0.3(Typ)@3.3V
Maximum Turn-On Time (ns)
250@3.3V@-40C to 85C
Maximum Turn-Off Time (ns)
250@3.3V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
600(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.25@3.6V
Maximum Supply Current (mA)
0.6@3.6V@-40C to 85C
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
8@3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.6(Max)
Package Length
9.1(Max)
PCB changed
42
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
42
Lead Shape
No Lead
Order Quantity

