Analog Switch Multiplexers
TS3L4892RHHR
Analog Switch/Analog Multiplexer Octal 2:1 36-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Octal 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
8
Number of Inputs per Chip
16
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time (ns)
40(Typ)@3.3V
Maximum Turn-On Time (ns)
15@3.3V
Maximum Turn-Off Time (ns)
9@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
1100(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Maximum On Resistance (Ohm)
6@3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead
Order Quantity

