Arrow Electronic Components Online
TS3L301DGGR|TI|simage
TS3L301DGGR|TI|limage
Analog Switch Multiplexers

TS3L301DGGR

Analog Multiplexer Octal 2:1 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Octal 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    0.25(Typ)@3.3V
  • Maximum Turn-On Time (ns)
    11.5@3.3V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    8.5@3.3V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    900(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.25@3.6V
  • Maximum Supply Current (mA)
    0.6@3.6V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    8@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    10
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources