Analog Switch Multiplexers
TS3DV642A0RUAR
Analog Multiplexer Twelve 2:1 42-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Twelve 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
12
Number of Inputs per Chip
24
Number of Outputs per Chip
12
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
0.04(Typ)@3.3V
Maximum Turn-On Time (ns)
100000@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
7500(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.6
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
4.5
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
10.5@3V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.6(Max)
Package Length
9.1(Max)
PCB changed
42
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
42
Lead Shape
No Lead

