Arrow Electronic Components Online
TS3DV520RHUR|TI|simage
TS3DV520RHUR|TI|limage
Analog Switch Multiplexers

TS3DV520RHUR

Analog Switch/Analog Multiplexer Quint 1:2 56-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quint 1:2
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    1:2
  • Number of Channels per Chip
    5
  • Number of Inputs per Chip
    10
  • Number of Outputs per Chip
    20
  • Chip Enable Signals
    No
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    2400(Typ)
  • Maximum Propagation Delay Bus to Bus (ns)
    0.25(Typ)@3.3V
  • Maximum Turn-On Time (ns)
    15@3.3V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    9@3.3V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    1200(Typ)@3.3V
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.25@3.3V
  • Maximum Supply Current (mA)
    0.5@3.3V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    6@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    10
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    11.15(Max)
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources