Analog Switch Multiplexers
TS3DV20812RHHR
Analog Multiplexer Quad 1:2 36-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Quad 1:2
Multiplexer Architecture
1:2
Number of Channels per Chip
4
Number of Inputs per Chip
8
Number of Outputs per Chip
16
Chip Enable Signals
Yes
Maximum Data Rate (Mbps)
2200
Maximum Propagation Delay Bus to Bus (ns)
149(Typ)@3.3V|149(Typ)@2.5V
Maximum Turn-On Time (ns)
15@3.3V@-40C to 85C
Maximum Turn-Off Time (ns)
15@2.5V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
1100(Typ)@3.3V@-40C to 85C
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Single Supply Voltage (V)
2.25
Typical Single Supply Voltage (V)
2.5|3.3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.25@3.6V
Maximum Supply Current (mA)
0.5@3.6V@-40C to 85C
Maximum Low Level Output Current (mA)
128
Maximum High Level Output Current (mA)
128
Maximum On Resistance (Ohm)
6@3.6V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
10
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

