Arrow Electronic Components Online
TS3DDR4000ZBAR|TI|simage
TS3DDR4000ZBAR|TI|limage
Analog Switch Multiplexers

TS3DDR4000ZBAR

Analog Multiplexer Single 2:1 48-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    No
  • Maximum Propagation Delay Bus to Bus (ns)
    0.085(Typ)
  • Maximum Turn-On Time (ns)
    140000@2.375V
  • Maximum Turn-Off Time (ns)
    65
  • Maximum Frequency (25°C) @ Vcc (MHz)
    6000(Typ)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.375
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.04@3.3V
  • Maximum Supply Current (mA)
    0.048@3.6V@-40C to 85C
  • Maximum On Resistance (Ohm)
    11.2@2.375V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    3.1(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources