Arrow Electronic Components Online
TS3A5017RSVR|TI|simage
TS3A5017RSVR|TI|limage
Analog Switch Multiplexers

TS3A5017RSVR

Analog Switch Dual SP4T 16-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SP4T
  • Switch Architecture
    SP4T
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    9.5@3.3V
  • Maximum Turn-Off Time (ns)
    4.5@2.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    165(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.3
  • Typical Single Supply Voltage (V)
    2.5|3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.0025@3.6V
  • Maximum Supply Current (mA)
    0.007@3.6V
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    22@2.3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1.85(Max)
  • Package Length
    2.65(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources