Arrow Electronic Components Online
TS3A44159RGTR|TI|limage
TS3A44159RGTR|TI|simage
Analog Switch Multiplexers

TS3A44159RGTR

Analog Switch/Analog Multiplexer Quad 2:1 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quad 2:1
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    70@1.8V
  • Maximum Turn-Off Time (ns)
    45@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    35(Typ)@4.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    4.3
  • Typical Supply Current (mA)
    0.00015@4.3V
  • Maximum Supply Current (mA)
    0.0004@4.3V
  • Maximum Low Level Output Current (mA)
    200
  • Maximum High Level Output Current (mA)
    200
  • Maximum On Resistance (Ohm)
    0.7@1.65V
  • Maximum On Resistance Range (Ohm)
    <1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources