Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual 1:2
Switch Architecture
SPDT
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
75@1.8V
Maximum Turn-Off Time (ns)
35@1.8V
Maximum Frequency (25°C) @ Vcc (MHz)
23(Typ)@3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.000015@3.6V
Maximum Supply Current (mA)
0.0001@3.6V
Maximum On Resistance (Ohm)
0.45@1.65V
Maximum On Resistance Range (Ohm)
<1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

