Arrow Electronic Components Online
TS3A24157RSERG4|TI|simage
TS3A24157RSERG4|TI|limage
Analog Switch Multiplexers

TS3A24157RSERG4

Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer|Analog Switch
  • Configuration
    Dual 1:2
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    1:2
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    75@1.8V
  • Maximum Turn-Off Time (ns)
    35@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    48(Typ)@1.8V|50(Typ)@3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.000015@3.6V
  • Maximum Supply Current (mA)
    0.0002@3.6V
  • Maximum Low Level Output Current (mA)
    300
  • Maximum High Level Output Current (mA)
    300
  • Maximum On Resistance (Ohm)
    0.95@1.65V
  • Maximum On Resistance Range (Ohm)
    <1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.55(Max)
  • Package Length
    2.05(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources