Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
4
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
92
Typical Response Time (us)
2
Typical Response Time Range (us)
0.5 to 5
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±8|16
Maximum Input Offset Voltage (mV)
5@10V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
16
Maximum Dual Supply Voltage (V)
±8
Maximum Input Bias Current (uA)
0.000001(Typ)@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
0.08@5V
Maximum Power Dissipation (mW)
710
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

