Arrow Electronic Components Online
TS3431CILT|STMICRO|limage
TS3431CILT|STMICRO|simage
Voltage References

TS3431CILT

V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.25%
  • Maximum Temperature Coefficient
    100ppm/°C
  • Output Voltage (V)
    1.24 to 24
  • Maximum Input Voltage (V)
    25
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources