Arrow Electronic Components Online
TS3330AQPR|STMICRO|simage
TS3330AQPR|STMICRO|limage
Voltage References

TS3330AQPR

V-Ref Fixed 3V 5mA 8-Pin VFQFPN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.15%
  • Maximum Temperature Coefficient
    30ppm/°C
  • Load Regulation
    50ppm/mA
  • Line Regulation
    50ppm/V
  • Output Voltage (V)
    3
  • Maximum Input Voltage (V)
    7
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.43
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    8
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources