Arrow Electronic Components Online
TS332IQ2T|STMICRO|limage
TS332IQ2T|STMICRO|simage
Linear Comparators

TS332IQ2T

Comparator Dual R-R I/P ±2.5V/5V 8-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    79
  • Typical PSRR (dB)
    75
  • Maximum Propagation Delay Time (ns)
    720
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±2.5|5
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Typical Voltage Gain (dB)
    100
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.04@5V
  • Typical Output Current (mA)
    93@5V
  • Maximum Quiescent Current (mA)
    0.034@5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources