You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Maximum Operating Supply Voltage (V)
±18, 36
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
16@5V
Maximum Quiescent Current (mA)
1@5V
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-25
Pin Count
5
Family/Series
TS331
ALIAS
TS331CX5
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
3
Order Quantity

