Arrow Electronic Components Online
TS321CX5RFG|TSC|simage
TS321CX5RFG|TSC|limage
Operational Amplifiers - Op Amps

TS321CX5 RFG

Op Amp Single Low Power Amplifier ±16V/32V 5-Pin SOT-25 T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    7@±5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3, ±5, ±9, ±12, ±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Offset Current (uA)
    0.05@±5V
  • Typical Input Bias Current (uA)
    0.045@±5V
  • Maximum Input Bias Current (uA)
    0.25@±5V
  • Maximum Quiescent Current (mA)
    1.15@5V
  • Typical Output Current (mA)
    40@15V
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    0.14@15V
  • Typical Voltage Gain (dB)
    100
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    1.3(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-25
  • Pin Count
    5
  • Family/Series
    TS321
  • ALIAS
    TS321CX5 RF, TS321CX5
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources