Linear Comparators
TS3011IYCT
Comparator Single R-R I/P 5V Automotive AEC-Q100 5-Pin SC-70 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
74
Maximum Propagation Delay Time (ns)
16(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5
Maximum Input Bias Current (uA)
0.00002@5V
Maximum Quiescent Current (mA)
0.91@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

