DC to DC Converter and Switching Regulator Chip
TS30012-M000QFNR
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.9V to 5V 2A Automotive 16-Pin DFN EP
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
900 to 1100
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.9 to 5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
24
Typical Quiescent Current (uA)
2300
Efficiency (%)
95
Maximum ESD Protection Voltage (kV)
±1@CDM/±2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

