Arrow Electronic Components Online
TS30011M033QFNR|SEMTECH|simage
TS30011M033QFNR|SEMTECH|limage
DC to DC Converter and Switching Regulator Chip

TS30011-M033QFNR

Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 3.3V 1A Automotive 16-Pin QFN EP

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    900 to 1100
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    24
  • Typical Quiescent Current (uA)
    2300
  • Efficiency (%)
    95
  • Maximum ESD Protection Voltage (kV)
    ±1@CDM/±2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources