Arrow Electronic Components Online
TS2P7M26BPE|SWTCHCRF|simage
TS2P7M26BPE|SWTCHCRF|limage
Connector Circular

TS2P7M26-BPE

Conn Circular PIN 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Wire Size (AWG)
    26-30
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Copper Alloy
  • Shell Plating
    Electroless Nickel
  • Housing Color
    Natural
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    30VDC, 30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • IP Rating
    IP66/IP67/IP68
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    5000
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    14.3
  • Product Height (mm)
    15.3
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources