Arrow Electronic Components Online
TS27L2CD|STMICRO|simage
TS27L2CD|STMICRO|limage
Operational Amplifiers - Op Amps

TS27L2CD

Op Amp Dual Low Power Amplifier 16V 8-Pin SO N Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    10@10V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@10V
  • Typical Input Bias Current (uA)
    0.000001@10V
  • Maximum Input Bias Current (uA)
    0.0001@10V@0C to 70C
  • Maximum Quiescent Current (mA)
    0.03@10V
  • Typical Output Current (mA)
    45@10V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.04@10V
  • Typical Input Noise Voltage Density (nV/rtHz)
    68@10V
  • Typical Voltage Gain (dB)
    100
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources