Arrow Electronic Components Online
TS274CDT|STMICRO|simage
TS274CDT|STMICRO|limage
Operational Amplifiers - Op Amps

TS274CDT

Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    4
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    10@10V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@10V
  • Typical Input Bias Current (uA)
    0.000001@10V
  • Maximum Input Bias Current (uA)
    0.00015@10V@0C to 70C
  • Maximum Quiescent Current (mA)
    6@10V
  • Typical Output Current (mA)
    45@10V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    5.5@10V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@10V
  • Typical Voltage Gain (dB)
    83.52
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources