Arrow Electronic Components Online
TS250130FRA2|LTLFUWIC|simage
TS250130FRA2|LTLFUWIC|limage
PTC Resettable Fuses

TS250-130F-RA-2

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.1W 2.5s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.13
  • Trip Current (A)
    0.26
  • Minimum Initial Resistance (Ohm)
    6.5
  • Maximum Initial Resistance (Ohm)
    9
  • Maximum Post Trip Resistance (Ohm)
    15
  • Typical Power Dissipation (W)
    1.1
  • Maximum Trip Time (s)
    2.5@1A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    9.4 X 7.4 X 3.4
  • Product Length (mm)
    9.4(Max)
  • Product Depth (mm)
    7.4(Max)
  • Product Height (mm)
    3.4(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources