You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
3.3, 5, 9, 12, 15
Output Voltage Range (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6
Family/Series
TS19371C
ALIAS
TS19371CX6 RF, TS19371CX6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

