Arrow Electronic Components Online
TS14002C012DFNR|SEMTECH|limage
TS14002C012DFNR|SEMTECH|originalImage
Linear Regulators

TS14002-C012DFNR

Standard Regulator Pos 1.2V 0.2A 8-Pin DFN EP

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    4%
  • Load Regulation
    3%
  • Maximum Junction Ambient Thermal Resistance
    73.1°C/W
  • Maximum Junction Case Thermal Resistance
    10.7°C/W
  • Special Features
    Over Current Protection
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources