Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
120@1.95V
Maximum Turn-Off Time (ns)
150@1.95V
Maximum Frequency (25°C) @ Vcc (MHz)
464(Typ)@±5.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Supply Current (mA)
±0.07@±5.5V
Maximum Low Level Output Current (mA)
20
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
40@±1.65V
Maximum On Resistance Range (Ohm)
35 to 45
Power Supply Type
Dual
Maximum Power Dissipation (mW)
471
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

