Arrow Electronic Components Online
TS12A4514DR|TI|simage
TS12A4514DR|TI|limage
Analog Switch Multiplexers

TS12A4514DR

Analog Switch Single SPST 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    120@3.6V
  • Maximum Turn-Off Time (ns)
    80@3.6V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    460(Typ)@3.6V|520(Typ)@12.6V|475(Typ)@5.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    9|5|3
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    0.00005@5.5V
  • Maximum Low Level Output Current (mA)
    20
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    40@3V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    471
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources