C&KTS01CQESwitch Slide
Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Black | |
| 3.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Tiny | |
| 10.16 | |
| 5.08 | |
| 9.81 | |
| 10.16 | |
| 5.08 | |
| 12.91 |
This easy-to-use TS01CQE slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS01CQE slide switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.16 mm long, 12.91 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

